The 74LVC1G32GW is a 2-input OR gate from NXP, packaged in a SOT-353 plastic package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS and SVHC regulations. This gate can supply up to 32mA of current and is suitable for use in applications with supply voltages between 1.65V and 5.5V.
Sign in to ask questions about the NXP 74LVC1G32GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G32GW technical specifications.
| Package/Case | SOT-353 |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Inputs | 2 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G32GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.