Sign in to ask questions about the NXP 74LVC1G32GW/DG,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G32GW/DG,125 technical specifications.
| Package/Case | TSSOP |
| Logic Function | OR GATE |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G32GW/DG,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
