
The 74LVC1G32GW-R is a single inverter logic IC from NXP, featuring a propagation delay of 2.1ns. It operates over a wide supply voltage range of 1.65V to 5.5V and can handle high-level output currents of up to -32mA. The device is packaged in a lead-free SOT-353 package and is suitable for use in high-temperature applications up to 125°C. The 74LVC1G32GW-R is available in tape and reel packaging.
NXP 74LVC1G32GW-R technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| RoHS | Compliant |
No datasheet is available for this part.
