
The 74LVC1G332GF,132 is a single 3-input OR gate integrated circuit from NXP, featuring a supply voltage range of 1.65V to 5.5V and a maximum operating temperature of 125°C. With a propagation delay of 1.9ns and a quiescent current of 200uA, this logic gate is suitable for high-speed applications. The device is packaged in a surface mount VSON package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74LVC1G332GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G332GF,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G332GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.