
The 74LVC1G38GF,132 is a single NAND gate logic IC from NXP, operating over a wide supply voltage range of 1.65V to 5.5V. It can handle a low level output current of up to 32mA and has a propagation delay of 1.5ns. The device is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 125°C and a minimum of -40°C. It is available in a VSON package, packaged on a tape and reel.
Sign in to ask questions about the NXP 74LVC1G38GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G38GF,132 technical specifications.
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G38GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
