
CMOS configurable multiple function gate, operating from 1.65V to 5.5V. Features Schmitt trigger inputs for enhanced noise immunity and a single circuit with one gate. Delivers 32mA high-level and low-level output current with a propagation delay of 3.8ns. Packaged in a SOT-886 surface mount package, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
NXP 74LVC1G57GM,132 technical specifications.
| Package/Case | SOT-886 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G57GM,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
