
The 74LVC1G79GM is a positive edge trigger flip-flop with a maximum operating frequency of 500MHz. It can operate over a temperature range of -40°C to 125°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 1.65V. It is mounted on the edge of a PCB and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74LVC1G79GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G79GM technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 500MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Edge |
| Propagation Delay | 1.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G79GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
