The NXP 74LVC1G86GV-Q100H is a 2-input XOR/AND gate IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 1.65V to 5.5V and has a quiescent current of 10uA. The device is packaged in a 5-pin SOT-753 plastic package and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74LVC1G86GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G86GV-Q100H technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 32mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVC1G86GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.