The 74LVC1G99GD,125 is a 3-STATE multi function logic IC with a single input and single output. It operates over a supply voltage range of 1.65V to 5.5V and has a maximum operating temperature of 125°C. The device features a quiescent current of 200uA and is RoHS compliant. It is packaged in a SOT-996-2 plastic package with a 3 x 2 mm footprint and 0.50 mm height.
NXP 74LVC1G99GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| High Level Output Current | 32mA |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.