The 74LVC1GX04GV-Q100H is a 1-bit inverter logic IC from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a TSOP-6 plastic package. The device is RoHS compliant and operates at a maximum supply voltage of 5.5V. It is available in quantities of 3000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the NXP 74LVC1GX04GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1GX04GV-Q100H technical specifications.
| Package/Case | TSOP |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1GX04GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.