The 74LVC1GX04GW,125 is a 6-pin TSSOP automotive clock generator IC from NXP, operating within a temperature range of -40 to 125°C. It can supply voltage between 1.65 and 5.5V. This device is designed for use in automotive applications and features a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the NXP 74LVC1GX04GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1GX04GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC1GX04GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.