The 74LVC2244APW/AUJ is an 8-bit 3-state buffer from NXP, operating over a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 35ns and a maximum power dissipation of 500mW. The device is packaged in TSSOP and is available in quantities of 2500 per reel. The 74LVC2244APW/AUJ is capable of withstanding temperatures from -40°C to 125°C.
NXP 74LVC2244APW/AUJ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Resistance | 30R |
| Supply Current | 40uA |
| RoHS | Compliant |
No datasheet is available for this part.
