
Octal buffer/line driver featuring 8 channels and 2 circuits, with 4 inputs and 8 outputs. This inverting, 3-state device operates from a 1.2V to 3.6V supply, offering 5V tolerant inputs/outputs. CMOS technology ensures low quiescent current of 40uA and a propagation delay of 2.6ns. Packaged in a 20-pin SOT-764-20 (QFN) for surface mounting with gold contact plating, it supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC240ABQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC240ABQ,115 technical specifications.
| Package/Case | SOT-764-20 |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC240ABQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
