
8-channel, 3-state buffer/driver IC featuring dual 4-bit elements. CMOS technology supports a wide supply voltage range of 1.2V to 3.6V. Offers 8 non-inverting inputs and 8 3-state outputs with ±24mA high/low output current capability. Surface mountable in a 20-pin SO package with gold contact plating. Operates across a temperature range of -40°C to 125°C with a typical propagation delay of 3.2ns.
Sign in to ask questions about the NXP 74LVC241AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC241AD,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC241AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
