
8-channel, 3-state buffer/driver IC with dual 4-bit elements. Features non-inverting logic, CMOS technology, and a propagation delay of 3.2ns. Operates with a supply voltage range of 1.2V to 3.6V, supporting output currents of +/-24mA. Packaged in a 20-pin SSOP with gold contact plating for surface mounting.
Sign in to ask questions about the NXP 74LVC241ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC241ADB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC241ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
