
Dual 8-bit, 3-state buffer/driver IC with non-inverting logic function. Features CMOS technology, surface mount SSOP package with gold contact plating, and operates from a 1.2V to 3.6V supply voltage. Delivers ±24mA high/low level output current with a 3.2ns propagation delay. Suitable for applications requiring fast switching and low quiescent current of 40uA.
Sign in to ask questions about the NXP 74LVC241ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC241ADB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC241ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
