
CMOS buffer/driver IC featuring 8 non-inverting, 3-state output channels. This dual-element device, with 4 bits per element, operates from a 1.2V to 3.6V supply and offers output currents of 24mA (low) and -24mA (high). Designed for surface mounting in a 20-pin TSSOP package, it boasts a 3.2ns propagation delay and a maximum operating temperature of 125°C. RoHS compliant and non-radiation hardened, this logic IC is suitable for a wide range of digital applications.
Sign in to ask questions about the NXP 74LVC241APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC241APW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC241APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
