
The 74LVC244ABQ is an 8-bit 3-state buffer with 8 input lines and 8 output lines. It operates over a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-764-20 package and is lead-free. It is RoHS compliant and has a propagation delay of 2.8ns.
NXP 74LVC244ABQ technical specifications.
| Package/Case | SOT-764-20 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC244ABQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
