The 74LVC244AD is a 7-bit 3-state non-inverting buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and is RoHS compliant. The device is packaged in a SOT-163-20 package and has a propagation delay of 7.5ns. It is suitable for use in applications where high-speed data transfer is required.
NXP 74LVC244AD technical specifications.
| Package/Case | SOT-163-20 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Input Lines | 10 |
| Number of Output Lines | 7 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC244AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.