
The 74LVC244ADB,112 is a dual inverting buffer integrated circuit from NXP. It features a high level output current of 24mA and a low level output current of 24mA. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The 74LVC244ADB,112 is packaged in a 20-pin SSOP package and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74LVC244ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC244ADB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 924 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC244ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
