
The NXP 74LVC244ADB,118 is a dual 4-bit inverting buffer with 3-state outputs. It operates at a supply voltage of 3.6V and has a maximum operating temperature of 125°C. The device is RoHS compliant and lead-free, with a quiescent current of 100nA. It is available in a 20-pin SSOP package, packaged in cut tape quantities of 1000.
Sign in to ask questions about the NXP 74LVC244ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC244ADB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC244ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
