The NXP 74LVC244ADB-Q100J is a dual 4-bit inverting buffer with a maximum operating temperature of 125°C. It features high level and low level output currents of 24mA. This device is RoHS compliant and meets AEC-Q100 standards. It is available in a surface mount SSOP20 package, packaged in tape and reel quantities of 1000. The 74LVC244ADB-Q100J is suitable for use in automotive applications.
Sign in to ask questions about the NXP 74LVC244ADB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC244ADB-Q100J technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC244ADB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.