Octal buffer/line driver featuring 3-state output, designed for automotive temperature grades (-40 to 125°C). This 20-terminal, TSSOP20 (R-PDSO-G20) package device operates with a supply voltage range of 1.2V to 3.6V, nominal 2.7V. It offers true output polarity with a propagation delay of 5.9ns at nominal supply voltage and 9ns maximum. The bus driver supports 4-bit data width across two ports, with an enable low control type and a maximum sink current (Iol) of 0.024A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74LVC244APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC244APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.