Sign in to ask questions about the NXP 74LVC244APW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC244APW-Q100J technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC244APW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.