
Octal bus transceiver, 8-bit bidirectional data flow with 3-state outputs. Features CMOS technology, operating from 1.2V to 3.6V supply, with 24mA high/low output current. Offers a propagation delay of 9.5ns and a wide operating temperature range of -40°C to 125°C. Surface mountable in a 20-pin QFN package with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP 74LVC245ABX,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC245ABX,115 technical specifications.
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 22.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC245ABX,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
