
8-bit bidirectional transceiver with true outputs, featuring a TSSOP package (4.5mm width, 6.6mm length, 0.95mm height). Operates with a supply voltage range of 1.2V to 3.6V, supporting 5V tolerance. Offers 3-state outputs with a high level output current of -24mA and a low level output current of 24mA. Includes 8 circuits, non-inverting polarity, and a propagation delay of 8ns. This lead-free, RoHS compliant component is designed for surface mounting and has a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP 74LVC245APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC245APW technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 17ns |
| Voltage | 5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC245APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
