
The 74LVC245APW/AUJ is an 8-channel 3-state transceiver from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device can handle supply voltages between 1.65V and 3.6V, with a propagation delay of 17ns. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the NXP 74LVC245APW/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC245APW/AUJ technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC245APW/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
