The NXP 74LVC245APW-Q100J is an 8-channel 3-state transceiver with bidirectional operation. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It is packaged in a TSSOP-20 package and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74LVC245APW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC245APW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC245APW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.