
The 74LVC273PW/AUJ is an 8-input 8-output D-Type flip-flop integrated circuit from NXP, featuring a TSSOP package. It operates within a temperature range of -40°C to 125°C and supports supply voltages between 1.65V and 3.6V. This device has 8 input lines and 8 output lines, with a propagation delay of 4.1ns. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the NXP 74LVC273PW/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC273PW/AUJ technical specifications.
| Package/Case | TSSOP |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC273PW/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
