The NXP 74LVC273PW-Q100J is a non-inverting D-type flip-flop with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device is RoHS compliant and features a surface mount package with a gold contact plating. It operates within a supply voltage range of 1.2V to 3.6V.
Sign in to ask questions about the NXP 74LVC273PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC273PW-Q100J technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC273PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.