
The 74LVC27D112 is a 3-input NOR gate IC from NXP, featuring a SO package and surface mount. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.2V and 3.6V. The device has a propagation delay of 2.4ns and a quiescent current of 40uA. It is part of the 74LVC series, a family of CMOS logic ICs.
Sign in to ask questions about the NXP 74LVC27D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC27D112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.4ns |
| Quiescent Current | 40uA |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC27D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
