
The 74LVC27DB118 is a 3-input NOR gate IC from NXP, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The IC is packaged in a surface mount SSOP package and has a propagation delay of 2.4ns. It draws a quiescent current of 40uA and has a high level output current of 24mA and a low level output current of 24mA.
Sign in to ask questions about the NXP 74LVC27DB118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC27DB118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74LVC |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC27DB118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
