
Dual 2-input NOR gate IC featuring CMOS technology. Operates with a supply voltage range of 1.65V to 5.5V, supporting a nominal 5.5V. Offers a propagation delay of 1.8ns and a turn-on delay time of 11.2ns. Designed for surface mount applications with tin contact plating and a maximum operating temperature of 125°C. This lead-free, RoHS compliant component is packaged on tape and reel.
NXP 74LVC2G02GF,115 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
