
Dual bus buffer/line driver featuring 3-state outputs, designed with CMOS technology. Offers two independent buffer elements, each with a single bit capacity, supporting non-inverting logic. Operates across a wide temperature range of -40°C to 125°C with a supply voltage from 1.65V to 5.5V. Provides a high level output current of -32mA and a low level output current of 32mA, with a propagation delay of 2.7ns. Surface mountable in a SOT-996-2 package, this RoHS compliant component is ideal for various logic applications.
Sign in to ask questions about the NXP 74LVC2G125GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G125GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G125GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
