
Dual 3-state bus buffer/line driver featuring CMOS technology. Two independent buffer elements, each with one input and one output, support a wide supply voltage range from 1.65V to 5.5V. Offers a propagation delay of 1.9ns and operates across an extended temperature range of -40°C to 125°C. Surface mountable in a gold-plated SOT-902-8 package, this RoHS compliant component is ideal for high-speed digital applications.
NXP 74LVC2G126GM,125 technical specifications.
| Package/Case | SOT-902-8 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G126GM,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
