The 74LVC2G14GM,115 is a dual inverter logic IC with a supply voltage range of 1.65V to 5.5V. It has 6 terminals and operates over a temperature range of -40°C to 125°C. The device is packaged in a 6-pin R-PDSO-N6 package with dimensions of 1mm width and 1.45mm length. It is designed for automotive-grade applications and features Schmitt trigger input and a propagation delay of 12ns.
Sign in to ask questions about the NXP 74LVC2G14GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G14GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.024 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC2G14GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.