The NXP 74LVC2G14GV is a dual inverter logic IC with a propagation delay of 12ns. It operates over a supply voltage range of 1.65 to 5.5V and is available in a 6-pin TSSOP package. The device is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It features Schmitt trigger inputs and has a maximum output current of 0.024A.
Sign in to ask questions about the NXP 74LVC2G14GV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G14GV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.024 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC2G14GV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.