Dual inverting Schmitt trigger logic IC featuring 5V tolerant inputs. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. This 6-terminal device offers two independent inverting functions with a propagation delay of 12ns. It supports a supply voltage range of 1.65V to 5.5V, with a nominal supply voltage of 1.8V. The component is housed in a compact R-PDSO-G6 package.
Sign in to ask questions about the NXP 74LVC2G14GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G14GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.024 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC2G14GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.