
2-channel inverting buffer/line driver with 3-state outputs. Features CMOS technology, a wide operating voltage range of 1.65V to 5.5V, and supports high output currents of 32mA (low) and 32mA (high). Operating temperature range spans -40°C to 125°C. Surface mountable in an 8-pin XSON package, this component offers a 2ns propagation delay.
Sign in to ask questions about the NXP 74LVC2G240GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G240GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVC2G240GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.