
The 74LVC2G32GD,125 is a dual OR gate integrated circuit from NXP, operating over a temperature range of -40°C to 125°C. It can handle supply voltages between 1.65V and 5.5V, with a maximum propagation delay of 1.7ns. The device features a surface mount package, SOT-996-2, with gold contact plating and is compliant with RoHS regulations. The 74LVC2G32GD,125 has a quiescent current of 40uA and can source/sink up to 32mA of current at the high/low level output.
Sign in to ask questions about the NXP 74LVC2G32GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G32GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G32GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
