The 74LVC2G53DP,125 is a dual multiplexer with a supply voltage range of 1.65V to 5.5V and a nominal supply voltage of 2.7V. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-8 package. The device has 8 terminals and is designed for automotive applications, meeting the Temperature Grade AUTOMOTIVE standard. The 74LVC2G53DP,125 is a logic IC with a single function and 2 channels.
Sign in to ask questions about the NXP 74LVC2G53DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G53DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC2G53DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.