
The 74LVC32AD is a 4-channel OR gate integrated circuit from NXP. It is packaged in a lead-free SOT-108 package and operates over a supply voltage range of 1.2V to 3.6V. The device can withstand a maximum operating temperature of 125°C. The 74LVC32AD is RoHS compliant and does not contain any SVHC compliant materials.
Sign in to ask questions about the NXP 74LVC32AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC32AD technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC32AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
