
The 74LVC32ADB is a 4-channel logic gate IC with a maximum operating temperature of 125°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The device features high and low level output currents of -24mA and 24mA, respectively. It is packaged in a SOT-337-1 SSOP-14 package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74LVC32ADB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC32ADB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC32ADB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
