The 74LVC32APW is a 4-input OR gate from NXP, packaged in a TSSOP-14 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This lead-free logic gate is suitable for surface mount applications.
Sign in to ask questions about the NXP 74LVC32APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC32APW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC32APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.