
The 74LVC32APW-T is a 4-channel CMOS OR gate IC with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. It has a propagation delay of 4.9ns and a quiescent current of 40uA. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is packaged in a TSSOP package and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74LVC32APW-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC32APW-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC32APW-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
