
Triple 3-input OR gate IC featuring 3 independent OR gates, each with 3 input lines. This surface mount component operates with a supply voltage range of 1.65V to 3.6V, supporting a 3.3V output voltage. It offers a high level output current of 24mA and a low level output current of 24mA, with a combined output current of 50mA. With a propagation delay of 5.9ns and a turn-on delay time of 4.6ns, it is suitable for applications up to 125°C. Gold contact plating and tape and reel packaging are included.
Sign in to ask questions about the NXP 74LVC332BQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC332BQX technical specifications.
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 9 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC332BQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
