
Triple 3-input OR gate IC, surface mountable in a SO package with gold contact plating. Features a 3.3V output voltage, 50mA output current, and operates across a wide temperature range of -40°C to 125°C. Supports supply voltages from 1.65V to 3.6V with a low quiescent current of 10µA. Delivers a propagation delay of 5.9ns and a turn-on delay time of 4.6ns.
Sign in to ask questions about the NXP 74LVC332DJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC332DJ technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 9 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC332DJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
