
Quad 2-input OR gate IC, featuring a 74LVC series logic function. Operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, supporting a 3.3V output voltage. Offers high and low level output current of 24mA, with a total output current of 50mA. Packaged in a TSSOP with gold contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC332PWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC332PWJ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 9 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC332PWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
