
The 74LVC373AD is a non-inverting latch integrated circuit from NXP. It is packaged in a surface mount SO-20 package and operates over a temperature range of -40°C to 125°C. This lead-free device is RoHS compliant and suitable for use in a variety of applications. The 74LVC373AD is a logic IC designed for use in buffers and line drivers.
Sign in to ask questions about the NXP 74LVC373AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC373AD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC373AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.