
The 74LVC373ADB is an 8-channel non-inverting latch with 8 inputs and 8 outputs, operating at a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. It is lead free and RoHS compliant. The device is packaged in a 20-pin SSOP package, suitable for surface mount applications. The latch has a propagation delay of 3ns and a high level output current of -24mA.
Sign in to ask questions about the NXP 74LVC373ADB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC373ADB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC373ADB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
